Add To Favorites
Product Overview
Digi-Key Part Number 296-16002-1-ND
Quantity Available 1.327
Can ship immediately

Factory Stock ?: 3.441
Manufacturer

Manufacturer Part Number

REG104FA-3.3KTTT

Description IC REG LDO 3.3V 1A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 1A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets REG104
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 977 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 0.23V @ 1A
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) 1.2A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-16002-1
296-16002-5
296-16002-5-ND

13:27:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,45000 6,45
10 5,83000 58,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16002-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 200 - Immediate
    3.450 - Factory Stock ?
  • Unit Price: 5,39720
  • Digi-Reel® ? : 296-16002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.327 - Immediate
    3.450 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG104FA-3.3TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.500 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 3,79696
  • Cut Tape (CT) ? : REG104FA-3.3CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 345 - Immediate
  • Unit Price: 5,61000
  • Tape & Reel (TR) ? : REG104FA-3.3/500G3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 3,79696
  • Tape & Reel (TR) ? : REG104FA-3.3KTTTG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 3.450 - Factory Stock ?
  • Unit Price: 4,68630
Send Feedback