Add To Favorites
Product Overview
Digi-Key Part Number 296-24496-1-ND
Quantity Available 2.056
Can ship immediately
Manufacturer

Manufacturer Part Number

REF5020AIDGKT

Description IC VREF SERIES 2.048V 8VSSOP
Expanded Description Series Voltage Reference IC ±0.1% 10mA 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets REF5020,25,30,40,45,50 Datasheet
Analog Signal Chain Guide
Product Training Modules Selecting Voltage References
Manufacturer Product Page REF5020AIDGKT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 974 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7 V ~ 18 V
Current - Supply 1.2mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24496-1

19:41:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 3,04300 30,43
100 2,49630 249,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24496-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,29768
  • Digi-Reel® ? : 296-24496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.056 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REF5020AIDGKR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,34972
Send Feedback