Add To Favorites
Product Overview
Digi-Key Part Number 296-38495-1-ND
Quantity Available 1.674
Can ship immediately

Factory Stock ?: 7.000
Manufacturer

Manufacturer Part Number

PCM5242RHBT

Description AUDIO MINI-DSP WITH DAC OUTPUT
Expanded Description DAC, Audio 32 bit 384k I²S, PCM 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PCM5242
Manufacturer Product Page PCM5242RHBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 32 b
Sampling Rate (Per Second) 384k
Data Interface I²S, PCM
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 1.95 V, 3 V ~ 3.46 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38495-1

17:12:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,39000 8,39
10 7,58200 75,82
100 6,27730 627,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38495-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 5,82064
  • Digi-Reel® ? : 296-38495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.674 - Immediate
    7.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : PCM5242RHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,71700
Send Feedback