Add To Favorites
Product Overview
Digi-Key Part Number 296-42091-1-ND
Quantity Available 785
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA625IDBVT

Description IC OP AMP SAR ADC DVR SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OPA625, OPA2625 Datasheet
Manufacturer Product Page OPA625IDBVT Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 115 V/µs
Gain Bandwidth Product 120MHz
-3db Bandwidth -
Current - Input Bias 2µA
Voltage - Input Offset 100µV
Current - Supply 2mA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-42091-1

08:57:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,34600 23,46
100 1,92200 192,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42091-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,77032
  • Digi-Reel® ? : 296-42091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 785 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback