Add To Favorites
Product Overview
Digi-Key Part Number 296-15966-1-ND
Quantity Available 9.745
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

OPA453FAKTWT

Description IC OPAMP GP 7.5MHZ DDPAK
Expanded Description General Purpose Amplifier 1 Circuit DDPAK/TO-263-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPA452,453
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 38 V/µs
Gain Bandwidth Product 7.5MHz
-3db Bandwidth -
Current - Input Bias 7pA
Voltage - Input Offset 1mV
Current - Supply 5.5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 20 V ~ 80 V, ±10 V ~ 40 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15966-1
296-15966-5
296-15966-5-ND

10:06:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,04000 6,04
10 5,45600 54,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15966-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 4,18852
  • Digi-Reel® ? : 296-15966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.745 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback