Add To Favorites
Product Overview
Digi-Key Part Number 296-25799-1-ND
Quantity Available 3.255
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA2377AIDGKT

Description IC OPAMP GP 5.5MHZ RRO 8VSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5.5MHz
-3db Bandwidth -
Current - Input Bias 0.2pA
Voltage - Input Offset 250µV
Current - Supply 760µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.2 V ~ 5.5 V, ±1.1 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-25799-1

19:44:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,65100 16,51
100 1,32420 132,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31705-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,64786
  • Cut Tape (CT) ? : 296-31705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.389 - Immediate
  • Unit Price: 1,57000
  • Digi-Reel® ? : 296-31705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.389 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25799-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,20936
  • Digi-Reel® ? : 296-25799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback