Add To Favorites
Product Overview
Digi-Key Part Number 296-32183-1-ND
Quantity Available 1.053
Can ship immediately
Manufacturer

Manufacturer Part Number

OPA2341DGSA/250

Description IC OPAMP GP 5.5MHZ RRO 10VSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets OPA341, 2341
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 849 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MicroAmplifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 6 V/µs
Gain Bandwidth Product 5.5MHz
-3db Bandwidth -
Current - Input Bias 0.6pA
Voltage - Input Offset 2mV
Current - Supply 750µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12050-1
296-12050-1-ND
296-32183-1
OPA2341DGSACT
OPA2341DGSACT-ND

01:40:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,27000 32,70
100 2,67950 267,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32183-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,46812
  • Digi-Reel® ? : 296-32183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.053 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : OPA2341DGSA/250G4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46812
Send Feedback