Add To Favorites
Product Overview
Digi-Key Part Number OPA2336ECT-ND
Quantity Available 2.853
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

OPA2336E/250

Description IC OPAMP GP 100KHZ RRO 8VSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MicroAmplifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.03 V/µs
Gain Bandwidth Product 100kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 60µV
Current - Supply 20µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OPA2336ECT

15:03:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,81100 38,11
100 3,12210 312,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OPA2336ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    500 - Factory Stock ?
  • Unit Price: 2,87572
  • Digi-Reel® ? : OPA2336EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.853 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41351-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,78551
  • Cut Tape (CT) ? : 296-41351-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.592 - Immediate
  • Unit Price: 3,90000
  • Digi-Reel® ? : 296-41351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback