Add To Favorites
Product Overview
Digi-Key Part Number OPA137NACT-ND
Quantity Available 3.410
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

OPA137NA/250

Description IC OPAMP GP 1MHZ SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MicroAmplifier™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 3.5 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 2,5mV
Current - Supply 220µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names OPA137NACT

12:47:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,62400 16,24
100 1,30480 130,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OPA137NATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,18944
  • Digi-Reel® ? : OPA137NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.410 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46145-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,63720
  • Tape & Reel (TR) ? : OPA137NA/250G4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,04076
Send Feedback