Add To Favorites
Product Overview
Digi-Key Part Number 296-20765-1-ND
Quantity Available 1.900
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

ONET1191PRGTT

Description IC LIMITING AMP 11.3GBPS 16-QFN
Expanded Description Limiting Amplifier IC Optical Networks 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ONET1191P
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 846 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-20765-1

16:29:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,37000 9,37
10 8,46600 84,66
100 7,00930 700,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20765-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,49928
  • Digi-Reel® ? : 296-20765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.900 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ONET1191PRGTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,14869
  • Tape & Reel (TR) ? : ONET1191PRGTRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,14869
  • Tape & Reel (TR) ? : ONET1191PRGTTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 6,49928
Send Feedback