Add To Favorites
Product Overview
Digi-Key Part Number 296-31698-1-ND
Quantity Available 4.681
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

NE556DBR

Description IC OSC TIMER DUAL 100KHZ 14SSOP
Expanded Description 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SSOP (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NA,NE,SA,SE_556
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type 555 Type, Timer/Oscillator (Dual)
Count -
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 20mA
Operating Temperature 0°C ~ 70°C
Package / Case 14-SSOP (0.209", 5.30mm Width)
Supplier Device Package 14-SSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31698-1

18:17:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,41500 4,15
100 0,31040 31,04
500 0,24386 121,93
1.000 0,18843 188,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,16681
  • Digi-Reel® ? : 296-31698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.681 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback