Add To Favorites
Product Overview
Digi-Key Part Number 296-32173-1-ND
Quantity Available 1.492
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430G2403IRHB32T

Description IC MCU 16BIT 8KB FLASH 32VQFN
Expanded Description MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, PWM, WDT
Number of I/O 24
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-32173-1

02:02:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,94900 19,49
100 1,56690 156,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32173-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 1,42840
  • Digi-Reel® ? : 296-32173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.492 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430G2403IRHB32R-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84024
Send Feedback