Add To Favorites
Product Overview
Digi-Key Part Number 296-42005-1-ND
Quantity Available 1.069
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430FR5738IYQDT

Description IC MCU 16BIT 16KB FRAM 24DSBGA
Expanded Description CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 24-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430™ FRAM
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor CPUXV2
Core Size 16-Bit
Speed 24MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 16KB (16K x 8)
Program Memory Type FRAM
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-UFBGA, DSBGA
Supplier Device Package 24-DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-42005-1

16:29:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50200 35,02
100 2,86900 286,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42005-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,64256
  • Digi-Reel® ? : 296-42005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.069 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSP430FR5738IYQDR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,73300
Send Feedback