Add To Favorites
Product Overview
Digi-Key Part Number 296-24639-1-ND
Quantity Available 2.915
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F47167IPZR

Description IC MCU 16BIT 92KB FLASH 100LQFP
Expanded Description MSP430 MSP430x4xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8) FLASH 100-LQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430x4xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 68
Program Memory Size 92KB (92K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 7x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
 
Additional Resources
Standard Package ? 1
Other Names 296-24639-1

09:29:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,95000 9,95
10 9,14800 91,48
100 7,72630 772,63
500 6,87310 3.436,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24639-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 5,75250
  • Digi-Reel® ? : 296-24639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.915 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-27442-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: 9,91000
Send Feedback