Add To Favorites
Product Overview
Digi-Key Part Number 296-23081-1-ND
Quantity Available 9.018
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F247TRGCR

Description IC MCU 16BIT 32KB FLASH 64VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, IrDA, LIN, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 32KB (32K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23081-1

02:52:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,82000 58,20
100 4,77480 477,48
500 4,06212 2.031,06
1.000 2,96938 2.969,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23081-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,96938
  • Digi-Reel® ? : 296-23081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.018 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26220-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4,40548
  • Cut Tape (CT) ? : 296-26220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: 6,35000
  • Digi-Reel® ? : 296-26220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback