Add To Favorites
Product Overview
Digi-Key Part Number 296-18115-1-ND
Quantity Available 3.795
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2121IRGET

Description IC MCU 16BIT 4KB FLASH 24VQFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8 + 256B) FLASH 24-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (4K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-18115-1

12:04:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,20300 22,03
100 1,77080 177,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18115-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 1,61424
  • Digi-Reel® ? : 296-18115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.795 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26199-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,95580
Send Feedback