Add To Favorites
Product Overview
Digi-Key Part Number 296-19732-1-ND
Quantity Available 7.852
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MSP430F2012IRSAT

Description IC MCU 16BIT 2KB FLASH 16QFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 2KB (2K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19732-1

16:05:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 2,12200 21,22
100 1,70260 170,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41329-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,91781
  • Cut Tape (CT) ? : 296-41329-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.333 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,24000
  • Digi-Reel® ? : 296-41329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.333 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-19732-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,55488
  • Digi-Reel® ? : 296-19732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback