Add To Favorites
Product Overview
Digi-Key Part Number 296-19687-1-ND
Quantity Available 4.327
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP430F2001IRSAT

Description IC MCU 16BIT 1KB FLASH 16QFN
Expanded Description MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 10
Program Memory Size 1KB (1K x 8 + 256B)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters Slope A/D
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-19687-1

17:22:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,32700 13,27
100 1,03500 103,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19687-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,93892
  • Digi-Reel® ? : 296-19687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.327 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41327-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,49670
  • Cut Tape (CT) ? : 296-41327-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.985 - Immediate
  • Unit Price: 1,35000
  • Digi-Reel® ? : 296-41327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback