Add To Favorites
Product Overview
Digi-Key Part Number MM145453VX/NOPBCT-ND
Quantity Available 1.232
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MM145453VX/NOPB

Description IC DRIVER LIQ CRYSTL DISP 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MM145453
RoHS Information Material Declaration Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LCD
Configuration 7 Segment + DP, Alphanumeric and Bar Graph
Interface Serial
Digits or Characters 4.5 Digits
Current - Supply 40µA
Voltage - Supply 3 V ~ 10 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Additional Resources
Standard Package ? 1
Other Names *MM145453VX/NOPB
MM145453VX/NOPBCT

04:22:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,82000 5,82
10 5,23000 52,30
100 4,28500 428,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MM145453V/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.326 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,09000
  • Tape & Reel (TR) ? : MM145453VX/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,54152
  • Digi-Reel® ? : MM145453VX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.232 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback