Add To Favorites
Product Overview
Digi-Key Part Number 296-13085-1-ND
Quantity Available 3.676
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

MAX3222IDBR

Description IC DRVR/RCVR MULTCH RS232 20SSOP
Expanded Description 2/2 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3222
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 886 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-13085-1

22:39:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,29400 22,94
100 1,84340 184,34
500 1,51454 757,27
1.000 1,25490 1.254,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13085-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,13433
  • Digi-Reel® ? : 296-13085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.676 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41577-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: 2,60000
  • Tape & Reel (TR) ? : MAX3222IDBRE4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,13433
  • Tube ? : MAX3222IDBG4-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,81354
Send Feedback