Add To Favorites
Product Overview
Digi-Key Part Number 296-41462-1-ND
Quantity Available 4.353
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

LP5900TL-2.85/NOPB

Description IC REG LDO 2.85V 0.15A 4DSBGA
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.85V 150mA 4-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.85V
Current - Output 150mA
Voltage - Dropout (Typical) 0.08V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, DSBGA
Supplier Device Package 4-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LP5900TL-2.85/NOPB
296-41462-1
LP5900TL-2.85/NOPBCT
LP5900TL-2.85/NOPBCT-ND

04:56:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65700 6,57
100 0,50360 50,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41462-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.250 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,45416
  • Digi-Reel® ? : 296-41462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.353 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP5900TLX-2.85/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,21006
Send Feedback