Add To Favorites
Product Overview
Digi-Key Part Number LP3990TL-1.2/NOPBCT-ND
Quantity Available 15.732
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LP3990TL-1.2/NOPB

Description IC REG LDO 1.2V 0.15A 4DSBGA
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 150mA 4-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP3990
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1112 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-WFBGA, DSBGA
Supplier Device Package 4-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP3990TL-1.2
*LP3990TL-1.2/NOPB
LP3990TL-1.2/NOPBCT
LP3990TL-1.2CT
LP3990TL-1.2CT-ND

04:26:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65700 6,57
100 0,50360 50,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3990TL-1.2/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 15.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,45416
  • Digi-Reel® ? : LP3990TL-1.2/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.732 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP3990TLX-1.2/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 0,21006
Send Feedback