LP3875ESX-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35451-2-ND - Tape & Reel (TR) 296-35451-1-ND - Cut Tape (CT) 296-35451-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP3875ESX-3.3/NOPB | |
Description | IC REG LINEAR 3.3V 1.5A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3875ESX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,91000 € | 3,91 € |
10 | 3,50900 € | 35,09 € |
25 | 3,31760 € | 82,94 € |
100 | 2,87530 € | 287,53 € |
250 | 2,72780 € | 681,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,09002 € | 1.045,01 € |
1.000 | 1,76268 € | 1.762,68 € |
2.500 | 1,67454 € | 4.186,35 € |
5.000 | 1,61159 € | 8.057,95 € |