Add To Favorites
Product Overview
Digi-Key Part Number LMX2531LQ1910E/NOPBCT-ND
Quantity Available 1.663
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMX2531LQ1910E/NOPB

Description IC PLL FREQ SYNTH W/VCO 36WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX2531
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 581 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency Synthesizer (RF)
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 2.028GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.8 V ~ 3.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMX2531LQ1910E/NOPB
LMX2531LQ1910E/NOPBCT
LMX2531LQ1910ECT
LMX2531LQ1910ECT-ND

23:00:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,86000 11,86
10 10,88100 108,81
100 9,18620 918,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMX2531LQ1910E/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,47536
  • Digi-Reel® ? : LMX2531LQ1910E/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.663 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMX2531LQX1910E/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,93876
Send Feedback