Add To Favorites
Product Overview
Digi-Key Part Number 296-41449-1-ND
Quantity Available 3.129
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMX2531LQ1700E/NOPB

Description IC PLL FREQ SYNTH W/VCO 36WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX2531
Catalog Page 581 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frequency Synthesizer (RF)
PLL Yes
Input Clock
Output CMOS
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/No
Frequency - Max 1.77GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.8 V ~ 3.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names *LMX2531LQ1700E/NOPB
296-41449-1
LMX2531LQ1700E/NOPBCT
LMX2531LQ1700E/NOPBCT-ND
LMX2531LQ1700ECT
LMX2531LQ1700ECT-ND

04:20:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,63000 11,63
10 10,69100 106,91
100 9,02910 902,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41449-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,33584
  • Digi-Reel® ? : 296-41449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.129 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMX2531LQX1700E/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,84100
Send Feedback