Add To Favorites
Product Overview
Digi-Key Part Number LMP91002SD/NOPBCT-ND
Quantity Available 3.348
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

LMP91002SD/NOPB

Description IC AFE INTERFACE 14WSON
Expanded Description 1 Channel AFE 8 Bit 14-WSON (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMP91002 Datasheet
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of Channels 1
Power (Watts) -
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-WSON (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMP91002SD/NOPBCT

14:25:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 2,94200 29,42
100 2,41340 241,34
500 2,05322 1.026,61
1.000 1,50089 1.500,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP91002SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,50089
  • Digi-Reel® ? : LMP91002SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.348 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44286-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 2,55516
  • Cut Tape (CT) ? : 296-44286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 3,77000
  • Digi-Reel® ? : 296-44286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP91002SDX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,50089
Send Feedback