Add To Favorites
Product Overview
Digi-Key Part Number LMP90079MHE/NOPBCT-ND
Quantity Available 530
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

LMP90079MHE/NOPB

Description IC AFE 16BIT 214.6SPS 28-TSSOP
Expanded Description 1 Channel AFE 16 Bit 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMP90077-80
PCN Design/Specification Datasheet Update 03/Feb/2015
Manufacturer Product Page LMP90079MHE/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of Channels 1
Power (Watts) -
Voltage - Supply, Analog 2.85 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names LMP90079MHE/NOPBCT

03:08:47 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,36000 7,36
10 6,64300 66,43
100 5,49960 549,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP90079MHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 5,09944
  • Digi-Reel® ? : LMP90079MHE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39787-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 701 - Immediate
  • Unit Price: 7,44000
  • Tape & Reel (TR) ? : LMP90079MHX/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 3,25593
Send Feedback