Add To Favorites
Product Overview
Digi-Key Part Number LMP2231BMFE/NOPBCT-ND
Quantity Available 2.614
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMP2231BMFE/NOPB

Description IC OPAMP GP 130KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LMP®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.058 V/µs
Gain Bandwidth Product 130kHz
-3db Bandwidth -
Current - Input Bias 0.02pA
Voltage - Input Offset 10µV
Current - Supply 10µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names *LMP2231BMFE/NOPB
LMP2231BMFE/NOPBCT
LMP2231BMFECT
LMP2231BMFECT-ND

20:56:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,68300 16,83
100 1,34950 134,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP2231BMFE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,23240
  • Digi-Reel® ? : LMP2231BMFE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback