Add To Favorites
Product Overview
Digi-Key Part Number LMK04816BISQE/NOPBCT-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK04816BISQE/NOPB

Description IC CLOCK DUAL PLL 64WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LMK04816B
PCN Assembly/Origin Qualification Copper Bond Wire 29/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PLLatinum™
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input LVCMOS, LVDS, LVPECL
Output LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 3:12
Differential - Input:Output Yes/Yes
Frequency - Max 2.6GHz
Divider/Multiplier Yes/No
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-WFQFN Exposed Pad
Supplier Device Package 64-WQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMK04816BISQE/NOPB
LMK04816BISQE/NOPBCT

03:38:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,76000 18,76
10 17,20700 172,07
100 14,52670 1.452,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK04816BISQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 13,40260
  • Digi-Reel® ? : LMK04816BISQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK04816BISQX/NOPB-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,39405
  • Tape & Reel (TR) ? : LMK04816BISQ/NOPB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,39404
Send Feedback