Add To Favorites
Product Overview
Digi-Key Part Number LMH6882SQE/NOPBCT-ND
Quantity Available 504
Can ship immediately

Factory Stock ?: 1.750
Manufacturer

Manufacturer Part Number

LMH6882SQE/NOPB

Description IC OPAMP DIFF 2.4GHZ 36WQFN
Expanded Description Differential Amplifier 2 Circuit 36-WQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH6882
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
Manufacturer Product Page LMH6882SQE/NOPB Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 2.4GHz
Current - Input Bias -
Voltage - Input Offset -
Current - Supply 200mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-WQFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names *LMH6882SQE/NOPB
LMH6882SQE/NOPBCT

15:19:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,57000 12,57
10 11,55300 115,53
100 9,75650 975,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH6882SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: 9,00744
  • Digi-Reel® ? : LMH6882SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 504 - Immediate
    1.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40272-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 6,31890
  • Cut Tape (CT) ? : 296-40272-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 546 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 10,93000
  • Digi-Reel® ? : 296-40272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 546 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH6882SQX/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,31890
Send Feedback