Add To Favorites
Product Overview
Digi-Key Part Number LMH6555SQ/NOPBCT-ND
Quantity Available 773
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH6555SQ/NOPB

Description IC DIFFERENTIAL DRIVE HS 16WQFN
Expanded Description 1/0 Driver 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH6555
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1100 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 1/0
Duplex -
Receiver Hysteresis -
Data Rate 1Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LMH6555SQ/NOPB
LMH6555SQ/NOPBCT
LMH6555SQCT
LMH6555SQCT-ND

13:30:21 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,24000 8,24
10 7,55600 75,56
25 6,86880 171,72
100 6,18220 618,22
250 5,66696 1.416,74
500 5,15176 2.575,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH6555SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 6,39836
  • Cut Tape (CT) ? : LMH6555SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,22000
  • Digi-Reel® ? : LMH6555SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH6555SQ/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,08870
  • Digi-Reel® ? : LMH6555SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 773 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback