Add To Favorites
Product Overview
Digi-Key Part Number LMH6517SQE/NOPBCT-ND
Quantity Available 1.336
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH6517SQE/NOPB

Description IC OPAMP VGA 32WQFN
Expanded Description Variable Gain Amplifier 2 Circuit Differential 32-WQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH6517
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
Manufacturer Product Page LMH6517SQE/NOPB Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Variable Gain
Number of Circuits 2
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset -
Current - Supply 80mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-WQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names *LMH6517SQE/NOPB
LMH6517SQE/NOPBCT
LMH6517SQECT
LMH6517SQECT-ND

11:49:09 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,92000 12,92
10 11,84400 118,44
100 9,99890 999,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH6517SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,22516
  • Digi-Reel® ? : LMH6517SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.336 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35190-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 6,46785
  • Cut Tape (CT) ? : 296-35190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.148 - Immediate
  • Unit Price: 11,23000
  • Digi-Reel® ? : 296-35190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.148 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH6517SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 6,46785
Send Feedback