Add To Favorites
Product Overview
Digi-Key Part Number LMH0395SQE/NOPBCT-ND
Quantity Available 1.363
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

LMH0395SQE/NOPB

Description IC EQUALIZER DUAL CABLE 24WQFN
Expanded Description Amplifier Interface 24-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH0395
PCN Design/Specification Copper Wire Base Metal 15/Oct/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Amplifier
Interface SPI Serial
Voltage - Supply 2.375 V ~ 2.625 V
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names *LMH0395SQE/NOPB
LMH0395SQE/NOPBCT

05:10:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,54000 31,54
10 29,00700 290,07
100 24,72770 2.472,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40267-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 18,19421
  • Cut Tape (CT) ? : 296-40267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.229 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 28,97000
  • Digi-Reel® ? : 296-40267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.229 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0395SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 22,98412
  • Digi-Reel® ? : LMH0395SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.363 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0395SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 18,19421
Send Feedback