Add To Favorites
Product Overview
Digi-Key Part Number LMH0002SQE/NOPBCT-ND
Quantity Available 1.342
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LMH0002SQE/NOPB

Description IC CABLE DVR SERIAL DGTL 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Serial Driver
Applications SMPTE 259M / 344M
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names *LMH0002SQE/NOPB
LMH0002SQE/NOPBCT

00:45:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,30000 8,30
10 7,49900 74,99
100 6,20820 620,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35183-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,67605
  • Cut Tape (CT) ? : 296-35183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.270 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 7,21000
  • Digi-Reel® ? : 296-35183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.270 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0002SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 5,75652
  • Digi-Reel® ? : LMH0002SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.342 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0002SQX/NOPB-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,67605
Send Feedback