Add To Favorites
Product Overview
Digi-Key Part Number 296-39026-1-ND
Quantity Available 3.156
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM7321QMFE/NOPB

Description IC OPAMP GP 20MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM7321,322(Q)
Manufacturer Product Page LM7321QMFE/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 18 V/µs
Gain Bandwidth Product 20MHz
-3db Bandwidth -
Current - Input Bias 1.1µA
Voltage - Input Offset 700µV
Current - Supply 1.1mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 32 V, ±1.25 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39026-1

15:47:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,10100 21,01
100 1,68580 168,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39026-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,53952
  • Digi-Reel® ? : 296-39026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.156 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-45162-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,85422
  • Cut Tape (CT) ? : 296-45162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.397 - Immediate
  • Unit Price: 2,07000
  • Digi-Reel® ? : 296-45162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.397 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM7321QMFX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,85422
Send Feedback