Add To Favorites
Product Overview
Digi-Key Part Number 296-37275-1-ND
Quantity Available 27
Can ship immediately

Factory Stock ?: 4.250
Manufacturer

Manufacturer Part Number

LM5122QMHE/NOPB

Description IC REG CTRLR MULT TOP 20TSSOP
Expanded Description Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 65 V
Frequency - Switching 450kHz, 875kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37275-1

01:52:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 4,88200 48,82
100 3,99960 399,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-36459-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: 5,48000
  • Tape & Reel (TR) ? : 296-37275-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.250 - Factory Stock ?
  • Unit Price: 3,68404
  • Digi-Reel® ? : 296-37275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5122QMHX/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,20563
Send Feedback