Add To Favorites
Product Overview
Digi-Key Part Number 296-43600-1-ND
Quantity Available 2.856
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM5118Q1MHX/NOPB

Description IC REG CTRLR BCK/BCK-BST 20TSSOP
Expanded Description Buck, Buck-Boost Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5118 Datasheet
Design Resources LM5118-Q1 Design with WEBENCH® Power Designer
Reference Design Library LM5118EVAL: 12V @ 3A, 5 ~ 75 Vin
Manufacturer Product Page LM5118Q1MHX/NOPB Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Buck-Boost
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 75 V
Frequency - Switching 200kHz, 515kHz
Duty Cycle (Max) 80%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43600-1

17:18:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,82000 58,20
100 4,77480 477,48
500 4,06212 2.031,06
1.000 2,96938 2.969,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM5118Q1MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.295 - Immediate
  • Unit Price: 6,79000
  • Tape & Reel (TR) ? : 296-43600-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,96938
  • Digi-Reel® ? : 296-43600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback