Add To Favorites
Product Overview
Digi-Key Part Number LM5115SD/NOPBCT-ND
Quantity Available 525
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

LM5115SD/NOPB

Description IC SECONDARY SIDE CTRLR 16WSON
Expanded Description Power Supply Controller Secondary-Side Controller 16-WSON (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM5115
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1116 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary-Side Controller
Voltage - Input 5 V ~ 30 V
Voltage - Supply 5 V ~ 7.5 V
Current - Supply 4mA
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-WSON (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM5115SD/NOPB
LM5115SD/NOPBCT

09:33:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,02000 30,20
100 2,47430 247,43
500 2,10632 1.053,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43066-2-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 0
  • Unit Price: 1,63846
  • Cut Tape (CT) ? : 296-43066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.789 - Immediate
  • Unit Price: 3,36000
  • Digi-Reel® ? : 296-43066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.789 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM5115SD/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 1,53991
  • Digi-Reel® ? : LM5115SD/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 525 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback