Add To Favorites
Product Overview
Digi-Key Part Number LM4910MM/NOPBCT-ND
Quantity Available 3.306
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM4910MM/NOPB

Description IC AMP AUDIO PWR .035W AB 8VSSOP
Expanded Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4910
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1102 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 35mW x 2 @ 32 Ohm
Voltage - Supply 2.2 V ~ 5.5 V
Features Depop, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-VSSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM4910MM
*LM4910MM/NOPB
LM4910MM/NOPBCT
LM4910MMCT
LM4910MMCT-ND

13:18:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,30100 13,01
100 1,01450 101,45
500 0,83902 419,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4910MM/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,64211
  • Digi-Reel® ? : LM4910MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback