Add To Favorites
Product Overview
Digi-Key Part Number LM4140BCM-1.0/NOPB-ND
Quantity Available 1.047
Can ship immediately

Factory Stock ?: 9.975
Manufacturer

Manufacturer Part Number

LM4140BCM-1.0/NOPB

Description IC VREF SERIES 1.024V 8SOIC
Expanded Description Series Voltage Reference IC ±0.1% 8mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM4140
Product Training Modules Selecting Voltage References
Manufacturer Product Page LM4140BCM-1.0/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1121 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.024V
Voltage - Output (Max) -
Current - Output 8mA
Tolerance ±0.1%
Temperature Coefficient 6ppm/°C
Noise - 0.1Hz to 10Hz 2.2µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 1.8 V ~ 5.5 V
Current - Supply 375µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 95
Other Names *LM4140BCM-1.0/NOPB
LM4140BCM10NOPB

21:11:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,26000 4,26
10 3,82400 38,24
100 3,13310 313,31
500 2,66714 1.333,57
1.000 2,00838 2.008,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4140BCMX-1.0/NOPB-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,67365
Send Feedback