Add To Favorites
Product Overview
Digi-Key Part Number 296-31671-1-ND
Quantity Available 3.962
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM393APSR

Description IC DUAL DIFF COMPARATOR 8SO
Expanded Description Comparator General Purpose CMOS, MOS, Open-Collector, TTL 8-SO
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max) 2mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.209", 5.30mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 296-31671-1

20:33:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28900 2,89
100 0,19690 19,69
500 0,14770 73,85
1.000 0,11078 110,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31671-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,09859
  • Digi-Reel® ? : 296-31671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.962 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM393APSRE4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,09859
  • Tape & Reel (TR) ? : LM393APSRG4-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,09859
Send Feedback