Add To Favorites
Product Overview
Digi-Key Part Number 296-41426-1-ND
Quantity Available 1.376
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM3880QMFE-1AE/NOPB

Description IC POWER SEQUENCER 2MS SOT23-6
Expanded Description Power Supply Controller Automotive, Power Supply Sequencer SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM3880 Datasheet
Product Training Modules Powering FPGA
PCN Design/Specification Pin 1 Dot Marking Update 01/Jan/2015
Pin 1 Dot Mark Revison A 30/Jan/2015
Datasheet Update 14/Mar/2016
Manufacturer Product Page LM3880QMFE-1AE/NOPB Specifications
Catalog Page 1114 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive, Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LM3880QMFE-1AE/NOPB
296-41426-1
LM3880QMFE-1AE/NOPBCT
LM3880QMFE-1AE/NOPBCT-ND
LM3880QMFE-1AECT
LM3880QMFE-1AECT-ND

03:59:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41200 14,12
100 1,13290 113,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41426-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,03468
  • Digi-Reel® ? : 296-41426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.376 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43228-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,57348
  • Cut Tape (CT) ? : 296-43228-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.401 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,56000
  • Digi-Reel® ? : 296-43228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.401 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38727-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,57348
  • Cut Tape (CT) ? : 296-38727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: 1,56000
  • Digi-Reel® ? : 296-38727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback