Add To Favorites
Product Overview
Digi-Key Part Number LM348MX/NOPBCT-ND
Quantity Available 2.744
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM348MX/NOPB

Description IC OPAMP GP 1MHZ 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM148,248,348
RoHS Information Material Declaration Certificate
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 30nA
Voltage - Input Offset 1mV
Current - Supply 2.4mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 10 V ~ 36 V, ±5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM348MX/NOPBCT

15:51:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86700 8,67
100 0,67530 67,53
500 0,55792 278,96
1.000 0,44046 440,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-35553-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.790 - Immediate
    9.955 - Factory Stock ?
  • Unit Price: 1,13000
  • Tape & Reel (TR) ? : LM348MX/NOPBTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,39912
  • Digi-Reel® ? : LM348MX/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.744 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback