Add To Favorites
Product Overview
Digi-Key Part Number LM2832ZMY/NOPBCT-ND
Quantity Available 5.324
Can ship immediately

Factory Stock ?: 289
Manufacturer

Manufacturer Part Number

LM2832ZMY/NOPB

Description IC REG BUCK ADJ 2A 8-EMSOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2832
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1115 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.5V
Current - Output 2A
Frequency - Switching 3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LM2832ZMY/NOPBCT

04:55:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,85500 18,55
100 1,49110 149,11
500 1,22512 612,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2832ZMY/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,84960
  • Digi-Reel® ? : LM2832ZMY/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback