Add To Favorites
Product Overview
Digi-Key Part Number LM2757TM/NOPBCT-ND
Quantity Available 512
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2757TM/NOPB

Description IC REG SWITCHD CAP PROG 12USMD
Expanded Description Charge Pump Switching Regulator IC Positive Programmable 4.1V, 4.5V, 5V 1 Output 180mA 12-WFBGA, DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2757
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1107 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.1V, 4.5V, 5V
Voltage - Output (Max) -
Current - Output 180mA
Frequency - Switching 1.242MHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM2757TM/NOPB
LM2757TM/NOPBCT
LM2757TMCT
LM2757TMCT-ND

08:06:27 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,22800 32,28
100 2,64500 264,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2757TM/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,43624
  • Digi-Reel® ? : LM2757TM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 512 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM2757TMX/NOPB-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 1,43370
Send Feedback