Add To Favorites
Product Overview
Digi-Key Part Number LM2735YMY/NOPBCT-ND
Quantity Available 4.235
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2735YMY/NOPB

Description IC REG MULT CONFIG ADJ 8EMSOP
Expanded Description Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 2.1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM2735/Q
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1115 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 24V
Current - Output 2.1A (Switch)
Frequency - Switching 520kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM2735YMY/NOPB
LM2735YMY/NOPBCT
LM2735YMYCT
LM2735YMYCT-ND

07:10:36 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 2,72
10 2,43400 24,34
100 1,99680 199,68
500 1,69872 849,36
1.000 1,24174 1.241,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2735YMY/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,24174
  • Digi-Reel® ? : LM2735YMY/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.235 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback