Add To Favorites
Product Overview
Digi-Key Part Number LM2679SX-12/NOPBCT-ND
Quantity Available 882
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

LM2679SX-12/NOPB

Description IC REG BUCK 12V 5A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 12V
Voltage - Output (Max) -
Current - Output 5A
Frequency - Switching 260kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LM2679SX-12/NOPBCT

13:14:02 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
10 5,15000 51,50
100 4,21900 421,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2679S-12/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.025 - Immediate
  • Unit Price: 6,00000
  • Tape & Reel (TR) ? : LM2679SX-12/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 3,48700
  • Digi-Reel® ? : LM2679SX-12/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 882 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback