Add To Favorites
Product Overview
Digi-Key Part Number LM2593HVSX-5.0/NOPBCT-ND
Quantity Available 1.337
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

LM2593HVSX-5.0/NOPB

Description IC REG BUCK 5V 2A TO263-7
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK/TO-263-7
 
Additional Resources
Standard Package ? 1
Other Names LM2593HVSX-5.0/NOPBCT

22:52:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,84000 5,84
10 5,27200 52,72
100 4,36480 436,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM2593HVSX-5.0/NOPBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,69006
  • Digi-Reel® ? : LM2593HVSX-5.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.337 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM2593HVS-5.0/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.618 - Immediate
  • Unit Price: 6,80000
Send Feedback