Add To Favorites
Product Overview
Digi-Key Part Number LM2574HVMX-15/NOPBCT-ND
Quantity Available 7.605
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

LM2574HVMX-15/NOPB

Description IC REG BUCK 15V 0.5A 14SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 15V 1 Output 500mA 14-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 15V
Voltage - Output (Max) -
Current - Output 500mA
Frequency - Switching 52kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.295", 7.50mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names LM2574HVMX-15/NOPBCT

18:49:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,31900 33,19
100 2,71890 271,89
500 2,31460 1.157,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM2574HVM-15/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
    6.350 - Factory Stock ?
  • Unit Price: 4,30000
  • Tape & Reel (TR) ? : LM2574HVMX-15/NOPBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 1,89521
  • Digi-Reel® ? : LM2574HVMX-15/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.605 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback