Add To Favorites
Product Overview
Digi-Key Part Number 296-39604-1-ND
Quantity Available 1.409
Can ship immediately

Factory Stock ?: 3.500
Manufacturer

Manufacturer Part Number

LM25118Q1MHE/NOPB

Description IC REG CTRLR BUCK 20TSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM25118(Q)
Design Resources LM25118-Q1 Design with WEBENCH® Power Designer
PCN Assembly/Origin ABCD150 25/Jul/2016
ABCD150 09/Dec/2016
Manufacturer Product Page LM25118Q1MHE/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3 V ~ 42 V
Frequency - Switching Up to 500kHz
Duty Cycle (Max) 75%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39604-1

14:24:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,08000 6,08
10 5,45900 54,59
100 4,47220 447,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39604-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    3.500 - Factory Stock ?
  • Unit Price: 4,11932
  • Digi-Reel® ? : 296-39604-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.409 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43224-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,41569
  • Cut Tape (CT) ? : 296-43224-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: 5,27000
  • Digi-Reel® ? : 296-43224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LM25118Q1MH/NOPB-ND
  • Minimum Quantity: 146  Non-Stock ?
  • Quantity Available: 4.380 - Factory Stock ?
  • Unit Price: 4,52212
Send Feedback